- Home ›
- All Products›
- 578-0827-6-91
Hirose Electric Americas
578-0827-6-91
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 578-0827-6-91 |
| Alias/AKA: | FX8C-140S-SV5(91) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |