- Home ›
- All Products›
- 578-0823-5-91
578-0823-5-91
Hirose Electric Americas
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: 5780823591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0823-5-91
-
Alias/AKA:FX8C-80S-SV5(91)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
17
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
17
Order Increment:
17
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
17
$4.82
51
$4.67
102
$4.46
255
$4.27
510
$3.62
1,003
$3.52
2,516
$3.43
5,015 +
$3.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments