- Home ›
- All Products›
- 578-0805-3-71
578-0805-3-71
Hirose Electric Americas
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: 5780805371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0805-3-71
-
Alias/AKA:FX8C-100S-SV(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
108
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$5.35
50
$4.34
108
$4.15
324
$3.97
540
$3.34
1,080
$3.25
2,592
$3.17
5,076 +
$3.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments