- Home ›
- All Products›
- 578-0801-2-93
Hirose Electric Americas
578-0801-2-93
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: 5780801293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0801-2-93
-
Alias/AKA:FX8C-60S-SV(93)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 578-0801-2-93 RoHS compliant?
Yes, 578-0801-2-93 is RoHS compliant.
What is the lead time for 578-0801-2-93?
The standard lead time for 578-0801-2-93 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
250
$6.21
500
$3.82
750
$3.03
1,000 +
$2.97
Click for Quote
Log in
to unlock special pricing