- Home ›
- All Products›
- 578-0619-9-92
578-0619-9-92
Hirose Electric Americas
Connector Stacking Header 40 Position 7.5mm Stack Height 0.6mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Stacking Header 40 Position 7.5mm Stack Height 0.6mm Solder Straight Surface Mount
Search Keywords: 5780619992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0619-9-92
-
Alias/AKA:FX8C-40P-SV7.5(92)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
75
$4.04
150
$3.03
225
$2.83
300 +
$2.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments