- Home ›
- All Products›
- 578-0609-5-92
Hirose Electric Americas
578-0609-5-92
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: 5780609592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0609-5-92
-
Alias/AKA:FX8C-40P-SV6(92)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is 578-0609-5-92 RoHS compliant?
Yes, 578-0609-5-92 is RoHS compliant.
What is the lead time for 578-0609-5-92?
The standard lead time for 578-0609-5-92 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
125
$5.72
250
$3.52
375
$2.79
500 +
$2.73
Click for Quote
Log in
to unlock special pricing