- Home ›
- All Products›
- 578-0605-4-92
578-0605-4-92
Hirose Electric Americas
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: 5780605492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0605-4-92
-
Alias/AKA:FX8C-100P-SV6(92)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
125
$7.23
250
$4.45
375
$3.52
500 +
$3.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments