- Home ›
- All Products›
- 578-0583-3-71
578-0583-3-71
Hirose Electric Americas
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: 5780583371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0583-3-71
-
Alias/AKA:FX8C-80P-SV4(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
126
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$5.10
50
$4.14
126
$3.96
252
$3.84
504
$3.21
1,008
$3.20
2,520
$3.04
5,040 +
$3.00
Click for Quote
Log in
to unlock special pricing