- Home ›
- All Products›
- 578-0546-7-91
578-0546-7-91
Hirose Electric Americas
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: 5780546791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0546-7-91
-
Alias/AKA:FX8C-120P-SV2(91)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
12
$6.37
36
$5.17
108
$4.94
252
$4.73
504
$4.01
1,008
$3.91
2,508
$3.81
5,004 +
$3.76
Click for Quote
Log in
to unlock special pricing