- Home ›
- All Products›
- 578-0525-7-91
578-0525-7-91
Hirose Electric Americas
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: 5780525791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0525-7-91
-
Alias/AKA:FX8C-100P-SV1(91)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
14
Order Increment:
14
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
14
$5.75
56
$4.67
112
$4.46
252
$4.27
504
$3.62
1,008
$3.52
2,506
$3.43
5,012 +
$3.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments