- Home ›
- All Products›
- 578-0505-0-91
Hirose Electric Americas
578-0505-0-91
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0505-0-91
-
Alias/AKA:FX8C-100P-SV(91)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
14