- Home ›
- All Products›
- 578-0205-6-00
578-0205-6-00
Hirose Electric Americas
0.6mm Pitch 3.0mm ~4mm Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
0.6mm Pitch 3.0mm ~4mm Connectors
Search Keywords: 5780205600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0205-6-00
-
Alias/AKA:FX8-100S-SV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
144
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$5.08
50
$3.29
144
$3.22
288
$3.15
576
$3.12
1,008
$3.11
2,592
$3.06
5,040 +
$3.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments