- Home ›
- All Products›
- 578-0204-3-00
578-0204-3-00
Hirose Electric Americas
0.6mm Pitch 3.0mm ~4mm Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
0.6mm Pitch 3.0mm ~4mm Connectors
Search Keywords: 5780204300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0204-3-00
-
Alias/AKA:FX8-90S-SV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
144
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$4.27
50
$3.47
144
$3.31
288
$3.22
576
$2.68
1,008
$2.67
2,592
$2.55
5,040 +
$2.54
Click for Quote
Log in
to unlock special pricing