- Home ›
- All Products›
- 578-0203-0-21
578-0203-0-21
Hirose Electric Americas
0.6mm Pitch 3.0mm ~4mm Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.6mm Pitch 3.0mm ~4mm Connectors
Search Keywords: 5780203021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0203-0-21
-
Alias/AKA:FX8-80S-SV(21)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
17
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
17
Order Increment:
17
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
17
$4.46
51
$3.62
102
$3.61
255
$3.36
510
$3.18
1,003
$2.81
2,516
$2.66
5,015 +
$2.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments