- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 578-0046-4-71
Hirose Electric Americas
578-0046-4-71
0.6mm Pitch 3.0mm ~4mm Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.6mm Pitch 3.0mm ~4mm Connectors
Search Keywords: 5780046471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0046-4-71
-
Alias/AKA:FX8-120P-SV1(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
120
Product Guides
+
Frequently Asked Questions
Is 578-0046-4-71 RoHS compliant?
Yes, 578-0046-4-71 is RoHS compliant.
What is the lead time for 578-0046-4-71?
The standard lead time for 578-0046-4-71 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
120
$3.08
360
$2.86
600
$2.70
1,080
$2.69
2,520
$2.63
5,040
$2.56
7,560
$2.53
10,080 +
$2.52
Click for Quote
Log in
to unlock special pricing