- Home ›
- All Products›
- 578-0044-9-71
578-0044-9-71
Hirose Electric Americas
0.6mm Pitch 3.0mm ~4mm Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
0.6mm Pitch 3.0mm ~4mm Connectors
Search Keywords: 5780044971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0044-9-71
-
Alias/AKA:FX8-90P-SV1(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
144
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$3.17
50
$2.66
144
$2.58
288
$2.46
576
$2.36
1,008
$1.99
2,592
$1.93
5,040 +
$1.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments