- Home ›
- All Products›
- 578-0043-6-92
578-0043-6-92
Hirose Electric Americas
0.6mm Pitch 3.0mm ~4mm Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.6mm Pitch 3.0mm ~4mm Connectors
Search Keywords: 5780043692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0043-6-92
-
Alias/AKA:FX8-80P-SV1(92)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$2.92
250
$2.79
500
$2.67
1,000
$2.56
3,000
$2.43
5,000
$2.14
8,000
$2.12
10,000 +
$2.11
Click for Quote
Log in
to unlock special pricing