- Home ›
- All Products›
- 578-0041-0-71
578-0041-0-71
Hirose Electric Americas
0.6mm Pitch 3.0mm ~4mm Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
0.6mm Pitch 3.0mm ~4mm Connectors
Search Keywords: 5780041071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0041-0-71
-
Alias/AKA:FX8-60P-SV1(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
216
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$2.52
216
$1.96
432
$1.90
648
$1.87
1,080
$1.59
2,592
$1.55
5,184
$1.51
7,560 +
$1.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments