- Home ›
- All Products›
- 578-0006-0-71
578-0006-0-71
Hirose Electric Americas
0.6mm Pitch 3.0mm ~4mm Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
0.6mm Pitch 3.0mm ~4mm Connectors
Search Keywords: 5780006071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0006-0-71
-
Alias/AKA:FX8-120P-SV(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$4.50
50
$3.66
120
$3.49
360
$3.34
600
$2.82
1,080
$2.81
2,520
$2.68
5,040 +
$2.64
Click for Quote
Log in
to unlock special pricing