- Home ›
- All Products›
- 576-0327-0-71
576-0327-0-71
Hirose Electric Americas
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: 5760327071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:576-0327-0-71
-
Alias/AKA:FX6A-80S-0.8SV2(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
13
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13
Order Increment:
13
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
13
$6.06
52
$4.92
104
$4.70
260
$4.50
507
$3.82
1,001
$3.72
2,509
$3.62
5,005 +
$3.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments