- Home ›
- All Products›
- 576-0324-2-91
Hirose Electric Americas
576-0324-2-91
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: 5760324291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:576-0324-2-91
-
Alias/AKA:FX6A-50S-0.8SV2(91)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Frequently Asked Questions
Is 576-0324-2-91 RoHS compliant?
Yes, 576-0324-2-91 is RoHS compliant.
What is the lead time for 576-0324-2-91?
The standard lead time for 576-0324-2-91 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
14 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
18
$4.77
54
$3.88
108
$3.70
252
$3.59
504
$3.40
1,008
$3.39
2,502
$3.22
5,004 +
$3.18
Click for Quote
Log in
to unlock special pricing