- Home ›
- All Products›
- 576-0323-0-71
576-0323-0-71
Hirose Electric Americas
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: 5760323071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:576-0323-0-71
-
Alias/AKA:FX6A-40S-0.8SV2(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
22
Order Increment:
22
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
22
$4.02
66
$3.89
110
$3.72
264
$3.61
506
$3.41
1,012
$3.00
2,508
$2.84
5,016 +
$2.81
Click for Quote
Log in
to unlock special pricing