- Home ›
- All Products›
- 576-0307-3-91
576-0307-3-91
Hirose Electric Americas
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: 5760307391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:576-0307-3-91
-
Alias/AKA:FX6A-80S-0.8SV(91)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
13
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13
Order Increment:
13
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
13
$4.90
52
$3.98
104
$3.81
260
$3.70
507
$3.10
1,001
$3.09
2,509
$2.94
5,005 +
$2.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments