- Home ›
- All Products›
- 576-0305-8-71
576-0305-8-71
Hirose Electric Americas
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: 5760305871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:576-0305-8-71
-
Alias/AKA:FX6A-60S-0.8SV(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
Order Increment:
16
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
16
$4.46
64
$3.62
112
$3.46
256
$3.36
512
$3.18
1,008
$2.81
2,512
$2.66
5,008 +
$2.63
Click for Quote
Log in
to unlock special pricing