- Home ›
- All Products›
- 576-0244-5-92
Hirose Electric Americas
576-0244-5-92
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:576-0244-5-92
-
Alias/AKA:FX6A-50P-0.8SV2(92)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000