- Home ›
- All Products›
- 576-0244-5-71
576-0244-5-71
Hirose Electric Americas
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: 5760244571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:576-0244-5-71
-
Alias/AKA:FX6A-50P-0.8SV2(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
19
Order Increment:
19
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
19
$3.88
57
$3.16
114
$3.15
266
$2.93
513
$2.77
1,007
$2.44
2,508
$2.37
5,016 +
$2.31
Click for Quote
Log in
to unlock special pricing