- Home ›
- All Products›
- 576-0227-6-71
576-0227-6-71
Hirose Electric Americas
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: 5760227671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:576-0227-6-71
-
Alias/AKA:FX6A-80P-0.8SV1(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
13
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13
Order Increment:
13
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
13
$5.15
52
$4.19
104
$4.00
260
$3.88
507
$3.26
1,001
$3.25
2,509
$3.09
5,005 +
$3.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments