- Home ›
- All Products›
- 576-0124-3-89
576-0124-3-89
Hirose Electric Americas
Connector Stacking Receptacle 50 Position 7mm to 9mm Stack Height 0.8mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Receptacle 50 Position 7mm to 9mm Stack Height 0.8mm Solder Straight Surface Mount
Search Keywords: 5760124389
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:576-0124-3-89
-
Alias/AKA:FX6-50S-0.8SV2(89)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$6.16
500
$3.79
750
$3.00
1,000 +
$2.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments