- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 576-0107-4-91
Hirose Electric Americas
576-0107-4-91
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: 5760107491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:576-0107-4-91
-
Alias/AKA:FX6-80S-0.8SV(91)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
13
Product Guides
+
Frequently Asked Questions
Is 576-0107-4-91 RoHS compliant?
Yes, 576-0107-4-91 is RoHS compliant.
What is the lead time for 576-0107-4-91?
The standard lead time for 576-0107-4-91 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13
Order Increment:
13
14 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
13
$4.90
52
$3.98
104
$3.81
260
$3.70
507
$3.49
1,001
$3.40
2,509
$3.31
5,005 +
$3.27
Click for Quote
Log in
to unlock special pricing