- Home ›
- All Products›
- 576-0101-8-91
Hirose Electric Americas
576-0101-8-91
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: 5760101891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:576-0101-8-91
-
Alias/AKA:FX6-20S-0.8SV(91)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier's Standard Package:
33
Product Guides
+
Frequently Asked Questions
Is 576-0101-8-91 RoHS compliant?
Yes, 576-0101-8-91 is RoHS compliant.
What is the lead time for 576-0101-8-91?
The standard lead time for 576-0101-8-91 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
33
Order Increment:
33
14 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
33
$2.19
132
$1.78
264
$1.70
528
$1.65
1,023
$1.56
2,508
$1.52
5,016
$1.48
7,524 +
$1.47
Click for Quote
Log in
to unlock special pricing