- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 576-0043-3-71
Hirose Electric Americas
576-0043-3-71
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: 5760043371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:576-0043-3-71
-
Alias/AKA:FX6-40P-0.8SV2(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is 576-0043-3-71 RoHS compliant?
Yes, 576-0043-3-71 is RoHS compliant.
What is the lead time for 576-0043-3-71?
The standard lead time for 576-0043-3-71 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Can Ship immediately
Minimum Order Quantity:
22
Order Increment:
22
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
22
$3.64
66
$3.52
264
$3.19
506
$3.04
1,012
$2.94
2,508
$2.91
5,016
$2.90
7,502 +
$2.89
Click for Quote
Log in
to unlock special pricing