- Home ›
- All Products›
- 576-0041-8-71
576-0041-8-71
Hirose Electric Americas
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: 5760041871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:576-0041-8-71
-
Alias/AKA:FX6-20P-0.8SV2(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
33
Order Increment:
33
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
33
$2.56
132
$2.08
264
$1.99
528
$1.93
1,023
$1.62
2,508
$1.57
5,016
$1.53
7,524 +
$1.52
Click for Quote
Log in
to unlock special pricing