- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 576-0005-4-71
Hirose Electric Americas
576-0005-4-71
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: 5760005471
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 576-0005-4-71 |
| Alias/AKA: | FX6-60P-0.8SV(71) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
16 |
Product Guides
+
Frequently Asked Questions
Is 576-0005-4-71 RoHS compliant?
Yes, 576-0005-4-71 is RoHS compliant.
What is the lead time for 576-0005-4-71?
The standard lead time for 576-0005-4-71 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
Order Increment:
16
10 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
16
$4.40
64
$3.58
112
$3.42
256
$3.32
512
$3.14
1,008
$3.13
2,512
$2.97
5,008 +
$2.94
Click for Quote
Log in
to unlock special pricing