- Home ›
- All Products›
- 575-2120-7-00
575-2120-7-00
Hirose Electric Americas
Connector Wire to Board Housing Plug 31 Position 1mm Crimp Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Connector Wire to Board Housing Plug 31 Position 1mm Crimp Straight Cable Mount
Search Keywords: 5752120700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:575-2120-7-00
-
Alias/AKA:FX15SW-31(30)P-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
80
$1.113
320
$1.078
560
$1.030
1,040
$0.986
2,560
$0.849
5,040
$0.827
7,520
$0.814
10,000 +
$0.802
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments