- Home ›
- All Products›
- 575-1006-6-72
575-1006-6-72
Hirose Electric Americas
Connector Board to Board Receptacle 80 Position 1mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Receptacle 80 Position 1mm Solder Straight Through Hole
Search Keywords: 5751006672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:575-1006-6-72
-
Alias/AKA:FX5-80S3C-DSAL(72)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
20
$4.65
60
$3.78
260
$3.51
500
$2.92
1,000
$2.91
2,500
$2.77
5,000
$2.73
7,500 +
$2.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments