- Home ›
- All Products›
- 574-0323-7-95
574-0323-7-95
Hirose Electric Americas
Connector Stacking Receptacle 40 Position 7mm to 10mm Stack Height 1.27mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Connector Stacking Receptacle 40 Position 7mm to 10mm Stack Height 1.27mm Solder Straight Surface Mount
Search Keywords: 5740323795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:574-0323-7-95
-
Alias/AKA:FX4B2-40S-1.27SV(95)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$5.67
60
$4.61
120
$4.40
300
$4.21
540
$3.56
1,020
$3.47
2,520
$3.38
5,040 +
$3.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments