- Home ›
- All Products›
- 573-3403-4-20
Hirose Electric Americas
573-3403-4-20
Connector Stacking Receptacle 60 Position 0.5mm Solder Right Angle Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Stacking Receptacle 60 Position 0.5mm Solder Right Angle Surface Mount
Search Keywords: 5733403420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:573-3403-4-20
-
Alias/AKA:FX23-60S-0.5SH(20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Frequently Asked Questions
Is 573-3403-4-20 RoHS compliant?
Yes, 573-3403-4-20 is RoHS compliant.
What is the lead time for 573-3403-4-20?
The standard lead time for 573-3403-4-20 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$4.68
200
$3.51
300
$3.28
400 +
$3.21
Click for Quote
Log in
to unlock special pricing