- Home ›
- All Products›
- 573-3401-9-01
573-3401-9-01
Hirose Electric Americas
Connector Stacking Receptacle 20 Position 0.5mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Receptacle 20 Position 0.5mm Solder Right Angle Surface Mount
Search Keywords: 5733401901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:573-3401-9-01
-
Alias/AKA:FX23-20S-0.5SH(01)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
84
Order Increment:
84
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
84
$3.36
168
$3.21
252
$3.12
504
$2.70
1,008
$2.59
2,520
$2.52
5,040
$2.45
7,560 +
$2.42
Click for Quote
Log in
to unlock special pricing