- Home ›
- All Products›
- 573-3310-0-00
573-3310-0-00
Hirose Electric Americas
Conn Stacking RCP 80 POS 25mm, 30mm Stack Height 0.5mm Solder ST SMD Tray
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Stacking RCP 80 POS 25mm, 30mm Stack Height 0.5mm Solder ST SMD Tray
Search Keywords: 5733310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:573-3310-0-00
-
Alias/AKA:FX23-80S-0.5SV10B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$6.12
72
$4.97
144
$4.75
288
$4.54
504
$3.85
1,008
$3.75
2,520
$3.65
5,040 +
$3.60
Click for Quote
Log in
to unlock special pricing