- Home ›
- All Products›
- 573-3309-0-20
573-3309-0-20
Hirose Electric Americas
Connector Stacking Receptacle 40 Position 10mm Stack Height 0.5mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Receptacle 40 Position 10mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: 5733309020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:573-3309-0-20
-
Alias/AKA:FX23-40S-0.5SV10B(20)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150 Rolls
Order Increment:
150 Rolls
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
150
$3.79
300
$3.63
600
$3.48
1,050
$3.04
2,550
$2.88
5,100
$2.85
7,500 +
$2.84
Click for Quote
Log in
to unlock special pricing