- Home ›
- All Products›
- 573-3308-3-00
Hirose Electric Americas
573-3308-3-00
Conn Stacking RCP 100 POS 25mm, 30mm Stack Height 0.5mm Solder ST SMD Tray
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Stacking RCP 100 POS 25mm, 30mm Stack Height 0.5mm Solder ST SMD Tray
Search Keywords: 5733308300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:573-3308-3-00
-
Alias/AKA:FX23-100S-0.5SV10B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
72
Frequently Asked Questions
Is 573-3308-3-00 RoHS compliant?
Yes, 573-3308-3-00 is RoHS compliant.
What is the lead time for 573-3308-3-00?
The standard lead time for 573-3308-3-00 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
72
Order Increment:
72
14 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
72
$5.30
144
$5.14
288
$4.86
504
$4.85
1,008
$4.73
2,520
$4.61
5,040 +
$4.55
Click for Quote
Log in
to unlock special pricing