- Home ›
- All Products›
- 573-3306-8-20
Hirose Electric Americas
573-3306-8-20
Connector Stacking Receptacle 120 Position 10mm Stack Height 0.5mm Solder Straight Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Stacking Receptacle 120 Position 10mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: 5733306820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:573-3306-8-20
-
Alias/AKA:FX23-120S-0.5SV10(20)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
150
Product Guides
+
Frequently Asked Questions
Is 573-3306-8-20 RoHS compliant?
Yes, 573-3306-8-20 is RoHS compliant.
What is the lead time for 573-3306-8-20?
The standard lead time for 573-3306-8-20 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38 Rolls
14 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
38
$7.95
75
$6.04
113
$5.62
150 +
$5.50
Click for Quote
Log in
to unlock special pricing