- Home ›
- All Products›
- 573-3201-0-20
573-3201-0-20
Hirose Electric Americas
Conn Stacking RCP 20 POS 15mm, 20mm Stack Height 0.5mm Solder ST SMD Emboss T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Stacking RCP 20 POS 15mm, 20mm Stack Height 0.5mm Solder ST SMD Emboss T/R
Search Keywords: 5733201020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:573-3201-0-20
-
Alias/AKA:FX23-20S-0.5SV(20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$4.40
200
$3.30
300
$3.08
400 +
$3.02
Click for Quote
Log in
to unlock special pricing