- Home ›
- All Products›
- 573-3112-0-00
573-3112-0-00
Hirose Electric Americas
Conn Stacking HDR 80 POS 20mm, 30mm Stack Height 0.5mm Solder ST SMD Tray
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Stacking HDR 80 POS 20mm, 30mm Stack Height 0.5mm Solder ST SMD Tray
Search Keywords: 5733112000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:573-3112-0-00
-
Alias/AKA:FX23-80P-0.5SV20B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$6.06
72
$4.92
144
$4.70
288
$4.50
504
$3.82
1,008
$3.72
2,520
$3.62
5,040 +
$3.58
Click for Quote
Log in
to unlock special pricing