- Home ›
- All Products›
- 573-3111-0-00
573-3111-0-00
Hirose Electric Americas
Conn Stacking HDR 60 POS 20mm, 30mm Stack Height 0.5mm Solder ST SMD Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Stacking HDR 60 POS 20mm, 30mm Stack Height 0.5mm Solder ST SMD Tray
Search Keywords: 5733111000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:573-3111-0-00
-
Alias/AKA:FX23-60P-0.5SV20B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$4.90
84
$3.98
168
$3.81
252
$3.70
504
$3.10
1,008
$3.09
2,520
$2.94
5,040 +
$2.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments