- Home ›
- All Products›
- 573-3008-0-00
573-3008-0-00
Hirose Electric Americas
Conn Stacking HDR 100 POS 15mm, 25mm Stack Height 0.5mm Solder ST SMD Tray
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Stacking HDR 100 POS 15mm, 25mm Stack Height 0.5mm Solder ST SMD Tray
Search Keywords: 5733008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:573-3008-0-00
-
Alias/AKA:FX23-100P-0.5SV15B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$5.42
72
$4.41
144
$4.21
288
$4.03
504
$3.40
1,008
$3.39
2,520
$3.22
5,040 +
$3.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments