- Home ›
- All Products›
- 573-3006-4-01
Hirose Electric Americas
573-3006-4-01
Connector Stacking Header 120 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Stacking Header 120 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: 5733006401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:573-3006-4-01
-
Alias/AKA:FX23-120P-0.5SV15(01)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
60
Frequently Asked Questions
Is 573-3006-4-01 RoHS compliant?
Yes, 573-3006-4-01 is RoHS compliant.
What is the lead time for 573-3006-4-01?
The standard lead time for 573-3006-4-01 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
14 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
60
$6.37
120
$6.19
300
$5.85
540
$5.83
1,020
$5.69
2,520 +
$5.47
Click for Quote
Log in
to unlock special pricing