- Home ›
- All Products›
- 573-2304-7-20
573-2304-7-20
Hirose Electric Americas
Conn Stacking Receptacle 80 POS 8mm/10mm/12mm Stack Height 0.5mm Solder ST SMD Tray
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Stacking Receptacle 80 POS 8mm/10mm/12mm Stack Height 0.5mm Solder ST SMD Tray
Search Keywords: 5732304720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:573-2304-7-20
-
Alias/AKA:FX23L-80S-0.5SV(20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
125
$7.54
250
$4.64
375
$3.67
500 +
$3.60
Click for Quote
Log in
to unlock special pricing