- Home ›
- All Products›
- 573-2001-5-20
573-2001-5-20
Hirose Electric Americas
Connector Stacking Header 20 Position 8mm Stack Height 0.5mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Header 20 Position 8mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: 5732001520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:573-2001-5-20
-
Alias/AKA:FX23L-20P-0.5SV8(20)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113 Rolls
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
113
$3.60
225
$2.71
338
$2.53
450 +
$2.48
Click for Quote
Log in
to unlock special pricing