- Home ›
- All Products›
- 572-2767-9-83
572-2767-9-83
Hirose Electric Americas
Connector Board to Board Header 80 Position 0.635mm Solder Right Angle Surface Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 80 Position 0.635mm Solder Right Angle Surface Mount Tray
Search Keywords: 5722767983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:572-2767-9-83
-
Alias/AKA:FX2-80P-0.635SH(83)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
40
$5.89
80
$5.63
120
$5.61
280
$5.16
520
$4.56
1,000
$4.44
2,520
$4.32
5,000 +
$4.27
Click for Quote
Log in
to unlock special pricing